Handheld circular saw GKS 85 G + FSN 1400, With its high performance and guide rail compatibility this device is the ideal partner for precise, guided cuts. Its high performance motor with 2,200 W for cuts up to 85 mm makes it a good choice for difficult applications. Their precise cutting results are thanks to the compatible Bosch guide system. With its optimized chip deflector and turbo blower, this device provides a constantly better view of the line of pull. Various materials such as solid wood and wood materials such as OSB, plywood or MDF cannot stop this circular saw. It is compatible with the Bosch rail guide system, as well as with the Mafell, Festool and Makita rail systems. This device is equipped with spindle lock, base plate made of aluminum die-casting, suction port and soft start. Extraction adapter (ET no. 1 619 P01 627). 1 x Circular saw blade, Optiline Wood, 235 x 30/25 x 2.8 mm, 24 (2 608 640 725). Inner hexagonal wrench SW 5 (ET-No. 1 907 950 006). L-BOXX374N (1 600 A01 2G3). 1/1 L-BOXX insert for device (1 600 A00 2W4). 1 x guide rails FSN 1400 (1 600 A02 1AV). Parallel stop (1 608 190 007)
This text is machine translated.