• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line laser GLL of 3-50 PROF.

  • Two vertical and a horizontal laser
  • levelling accuracy laser ± 0.3 mm/m
  • IP54
  • Measurement range 50 m

Technical specifications

  • Working range: (with/without receiver) 10 m/50 m
  • Levelling accuracy laser/solder: ± 0.3 mm/m/± 0.5 mm/m
  • aperture angle horizontal/vertical: 120/130°
Product type

Multi-line laser

Features

Self-levelling

Range (max.)

10 m

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Visible beam length

635 nm

Operating time (battery-powered)

18 h

Tripod thread mount

1/4"

5/8"

Length

146 mm

Width

83 mm

Height

117 mm

Dim

(L x W x H) 146 x 83 x 117 mm

Weight

940 g

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GLL 3-50

Levelling time

4 s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 657962 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m

User & Safety Instructions 657962 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m

User & Safety Instructions 657962 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m

Warranty Terms

Warranty Terms 657962 Bosch Professional GLL 3-50 Multi-line laser Self-levelling Range (max.): 10 m

Description

A versatile range of applications due to complete solution of multi line laser and mini tripod
Ruggedness for professional deployment and other outstanding technical specifications
Compact shape and easy operation
Rotatable mini tripod simplifies stepless fine positioning of the laser lines
Height-adjustable telescopic feet enable ergonomic operation
Levelling set together with an L-BOXX for systematic storage and simplified transport

Features

  • Versatile application possibilities for all held Montferrand-builders and installers with two vertical and horizontal laser line and a solder
  • Extended work area by the activation of the pulse-mode and use with the LASER-RECIEVER LR2 PROFESSIONAL
  • High flexibility thanks to the new removable mini stand with height-adjustable telescopic legs
  • Simple User navigation through the self-explanatory keyboard
  • Safe handling thanks to the anti-slip surface
  • High precision with long life span by the automatic transport safety
  • safe use on the construction site thanks to the dust and splash-protection IP54.

Scope of delivery

  • Mini Tripod
  • 4 x 1.5 V LR6 (AA) batteries
  • Laser target plate
  • Protective pouch
  • L-Boxx inlay
  • L-Boxx.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.