• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSA 18 V-LI Cordless recipro saw 060164J000+1.600.A03.CH1 18 V

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional starter set - GSA 18 V-LI solo cordless recipro saw and starter set (2xGBA18V 5.0Ah; GAL12V/18)

  • GSA 18 V-LI solo battery saber saw
  • Long battery life
  • Electronic Motor Protection
  • Tool-free Bosch SDS system

Technical specifications

Product type

Cordless recipro saw

Battery voltage

18 V

Number of strokes (max.)

2700 /min

Upstroke (max.)

28 mm

Content

1 Set

Weight

3.4 kg

Type (Bosch)

Bosch Professional (blue)

No. of power packs included

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865001 Bosch Professional GSA 18 V-LI Cordless recipro saw 060164J000+1.600.A03.CH1 18 V

User & Safety Instructions 3865001 Bosch Professional GSA 18 V-LI Cordless recipro saw 060164J000+1.600.A03.CH1 18 V

Description

GSA 18 V-LI solo battery saber saw
Battery saber saw GSA 18V-LI Professional. Highest cutting performance in its class. Cut off over 100 fir trees (100 x 100 mm) with just one battery charging. Electronic Motor Protection (EMP) protects the motor against overload and provides for a long life. Easy to use: Easy and quick change of saw blades through SDS mechanism. Unique Bosch premium lithium ion technology for longer life and unbeatable battery performance. Bosch Electronic Cell Protection (ECP): Protects the battery against overloading, overheating and deep discharge 2-stage speed setting for different materials. Ergonomically shaped handle with comfort zone in soft grip range for a secure hold and fatigue-free working.


Starter set (2xGBA18V 5.0Ah; GAL12V/18)
This battery is designed for a longer runtime. Its higher capacity enables a runtime of 25% longer than the 18V 4.0Ah. For better heat dissipation at the battery from the inside to the outside this model is also available via COOLPACK 1.0 technology. Because heat can damage the cells, the COOLPACK technology ensures a longer battery life and allows longer operating times. Compatible with all tools and chargers from the Bosch Professional 18V system and the AMPShare alliance.

This text is machine translated.

Features

  • GSA 18 V-LI solo battery saber saw
  • Electronic Motor Protection (EMP) protects the motor against overload and provides for a long life
  • Easy to use: Easy and quick change of saw blades through SDS mechanism

Scope of delivery

  • GSA 18 V-LI solo battery saber saw
  • Starter set (2xGBA18V 5.0Ah; GAL12V/18)

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.