• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-35 FC 06019H3008 Cordless drill Li-ion

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GSR 12V-35 FC 06019H3008 Cordless drill Li-ion

  • / Li-ion battery

Technical specifications

Product type

Cordless drill

Technology

Li-ion

No. of power packs included

2

Tool holder

Keyless drill chuck

Drill chuck clamping range

0,8 - 10 mm

Weight

590 g

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060451 Bosch Professional GSR 12V-35 FC 06019H3008 Cordless drill Li-ion

User & Safety Instructions 3060451 Bosch Professional GSR 12V-35 FC 06019H3008 Cordless drill Li-ion

User & Safety Instructions 3060451 Bosch Professional GSR 12V-35 FC 06019H3008 Cordless drill Li-ion

Description

Battery operated drill screwdriver GSR 12V-35 1 600 FC, hammer drill attachment GFA 12-H (1 600 2 A02 4LN); drill chuck attachment GFA 12-B (1 600 A00 F5H); eccentric attachment GFA 1 600-E (1 600 A00 F5L); angle attachment GFA 1 600-W (12 A00 F5K); bit holder attachment GFA 12-X (12 A00 F5J); Fast Charger GAL 12V-40 Professional (1 600 A01 9R3); Auxiliary handle; Depth gauge; L-BOXX 102 (1 600 A01 2FZ)

This text is machine translated.