• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSS 12V-32 06019L1000 Cordless random-orbit sander 12 V

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Oscillating sander GSS 12V-32

  • 12 V

Technical specifications

Product type

Cordless random-orbit sander

Battery voltage

12 V

Length

350 cm

Weight

5

Voltage

12 V

12.0 V

6000-16000 1/min

3.0 mm

0.44 kg

2.7 m/s²

1.5 m/s²

0

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410451 Bosch Professional GSS 12V-32 06019L1000 Cordless random-orbit sander 12 V

User & Safety Instructions 3410451 Bosch Professional GSS 12V-32 06019L1000 Cordless random-orbit sander 12 V

User & Safety Instructions 3410451 Bosch Professional GSS 12V-32 06019L1000 Cordless random-orbit sander 12 V

Description

GSS 12V-32 orbital sander, the GSS 12V-32 cordless sander is a powerful point sander that you can rely on – thanks to the powerful Bosch Professional 12V system and brushless motor. The excellent ergonomics of this compact and easy-to-use tool make efficient fine grinding effortless. Via the convenient HMI functions, you can pre-select and fine-tune the speed stage with the variable speed release switch and also check the battery status. The GSS 12V-32 is suitable for point grinding, repair of painted surfaces and finish in the automotive sector. It can be used for dry or wet grinding. The Professional 12V system is compatible with all GBA 12V batteries. The GSS 12V-32 has a oscillating circuit of 3 mm for the oscillating movement and a grinding disc of 32 mm. Sanding disc (32 mm) for self-adhesive sandpaper (2 608 001 117). Sanding disc (32 mm) for velcro-grinding paper (2 608 001 118)

This text is machine translated.

Hints

With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)