• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSS 23 AE 0601070701 Random-orbit sander incl. case 190 W 92 x 182 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Orbital sander GSS 23AE

  • 190 W
  • Idle oscillation rate: 14000-24000/min

Technical specifications

  • Schleifblattabm: (hook-and-loop/clamp) 93 x 185/93 x 230 mm
  • Idle speed: 7000 - 12000/min
Product type

Random-orbit sander

Features

incl. case

190 W

Abrasive surface area

92 x 182 mm

Idle oscillation rate

14000 - 24000 /min

Operating voltage

230 V

Weight

1.7 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 514592 Bosch Professional GSS 23 AE 0601070701 Random-orbit sander incl. case 190 W 92 x 182 mm

Description

Orbital sander GSS 23AE, with easy fit sits each sandpaper, easy-fit system with automatic paper tension for perfect hold on rolls or hook-and-loop paper, by best paper seat optimum surface quality and optimal interaction with micro-filter for dust-free work, control electronics for working according to the material (the only one in this price class), low vibration for fatigue-free working, long life due to the sealed ball bearings and the high-quality, white grinding plate, 190 Watts for high ablation rate, carrying case (2 605 438 599 2 608 190 016)), Hole Tool (, 2x sandpaper, micro-filter box

Hints

This text is machine translated.