
Highlights & Details
Orbital sander GSS 280 AVE, with L-Boxx.
- 350 W
- Idle oscillation rate: 16000 - 22000 /min
Technical specifications
- Output power: 125 W
- Schleifblattabm: (hook-and-loop/clamp) 115 x 230/115 x 280 mm
- Idling speed: 8000 - 11000 /min
- Product type
Random-orbit sander
- Features
incl. case
350 W
- Abrasive surface area
114 x 226 mm
- Idle oscillation rate
16000 - 22000 /min
- Operating voltage
230 V
- Dim
(L x W x H) 440 x 114 x 205 mm
- Length
440 mm
- Width
114 mm
- Height
205 mm
- Weight
2.7 kg
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 514571 Bosch Professional GSS 280 AVE 0601292901 Random-orbit sander incl. case 350 W 114 x 226 mm
User & Safety Instructions
User & Safety Instructions 514571 Bosch Professional GSS 280 AVE 0601292901 Random-orbit sander incl. case 350 W 114 x 226 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 510.77*
What kind of Random-orbit Sanders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































