
Highlights & Details
- 18 V
- Orbit diameter: 1.5 mm
Technical specifications
- Product type
Cordless random-orbit sander
- Features
w/o battery
- Battery voltage
18 V
- Belt width
114 mm
- Belt length
140 mm
- Abrasive surface area
102 x 112 mm
- Orbit diameter
1.5 mm
- Cable length
0 cm
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W x H) 171 x 112 x 151 mm
- Length
171 mm
- Width
112 mm
- Height
151 mm
- Weight
1.4 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796228 Makita DBO484Z DBO484Z Cordless random-orbit sander w/o battery 18 V 102 x 112 mm No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 2796228 Makita DBO484Z DBO484Z Cordless random-orbit sander w/o battery 18 V 102 x 112 mm No. of power packs included 0
Frequently Bought Together
(*All information is plus legal VAT)€ 160.46*
What kind of Random-orbit Sanders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































