• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GST 90 E Jigsaw 060158G003 650 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jigsaw GST 90 E.

  • 650 W
  • Number of strokes (max.): 3100 /min
  • Upstroke (max.): 23 mm

Technical specifications

  • Stroke rate at idle 500 – 3,100 rpm
Product type

Jigsaw

650 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

90 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

2.5 m

Operating voltage

230 V

Dim

(L x W x H) 251 x 79 x 187 mm

Length

251 mm

Width

79 mm

Height

187 mm

Weight

2.3 kg

Weight, information

per unit

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589021 Bosch Professional GST 90 E Jigsaw 060158G003 650 W

User & Safety Instructions

User & Safety Instructions 2589021 Bosch Professional GST 90 E Jigsaw 060158G003 650 W

Warranty Terms

Warranty Terms 2589021 Bosch Professional GST 90 E Jigsaw 060158G003 650 W

Description

Features

  • Rod grip enables constant performance in everyday work, even when cutting from the bottom sideTool-free Bosch SDS system for easy saw blade changeReliable 650 W motor ensures fast work resultsSpeed selection
  • This text is machine translated.

Scope of delivery

  • Jigsaw GST 90 E.
  • Extractor set
  • Allen key SW 5
  • Splinter guard
  • 1x T 144 D jigsaw blade, Speed for Wood

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.