• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTS100-254 Table saw 254 mm 230 V

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GTS100-254 Table saw 254 mm 230 V

  • Miter gauge icon with the label 'MITER GAUGE' inside a rounded blue square outline.

Technical specifications

Product type

Table saw

Saw blade diameter

254 mm

Power S1

2200 W

Operating voltage

230 V

Weight

0

Idle speed

4500-4500 /min

694 mm

363 mm

713 mm

2200 W

254 mm

4500-4500 1/min

47°

-2°

579 mm

713 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757574 Bosch Professional GTS100-254 Table saw 254 mm 230 V

User & Safety Instructions

User & Safety Instructions 3757574 Bosch Professional GTS100-254 Table saw 254 mm 230 V

Description

Table saw GTS100-254, For cabinet installers, carpenters and frame builders it is often difficult to maintain the accuracy for very long longitudinal cuts. The bench saw PRO HEAVY DUTY GTS100-254 offers unbeatable performance with excellent performance of 2200 W and a cutting height of 100 mm. This means you no longer have to turn your workpiece around and saves time and effort. The practical gear rack stop provides for precise and easy longitudinal cuts up to 825 mm. The saw was developed for safety and comfort at work and offers two dust suction connections, which are compatible with Click & Clean systems, unique clamping zones, spring comb compatibility in parallel stop as well as a soft start and a fast brake system for increased protection. You can make precise, tool-free sloped back cuts from 0° to -2° and from 45° to 47° with an intuitive automatic reset to standard angles of 0° and 45° - perfect for efficient operation. The bench circular saw PRO HEAVY DUTY GTS100-254 offers unbeatable performance for precise, long cuts in wood. Cardboard. 1 x Circular saw blade, Optiline Wood, 254 x 2.8/1.8 x 30 mm, 24 (2 608 838 412). Angle stop. Sliding stock (1 619 PS4 987). Suction adapter (1 619 PS3 515) Ring spanner (1 619 PS5 059). Protective cover with suction adapter (1 619 PS5 065). Profile rail (1 619 PS5 067). Inner hexagonal wrench (1 619 PS3 582) Parallel stop (1 619 PS5 064)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 940.99*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)