• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TS 254 M Table saw 254 mm 1500 W 230 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Table circular saw TS 254 M

  • Red octagon with white inscription '3 SEC', underneath 'FAST BRAKE', signals stopping quickly in three seconds.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • Symbol image for Metabo TS 254 M Table saw 254 mm 1500 W 230 V

Technical specifications

Product type

Table saw

Saw blade diameter

254 mm

1500 W

Operating voltage

230 V

Cutting depth (max.) (45°)

48 mm

Cutting depth (max.) (90°)

80 mm

No. of cogs (details)

40

Length

669 mm

Width

748 mm

Height

334 mm

Dim

(L x W x H) 669 x 748 x 334 mm

Weight

24.4 kg

Idle speed

4200 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266234 Metabo TS 254 M Table saw 254 mm 1500 W 230 V

Warranty Terms

Warranty Terms 2266234 Metabo TS 254 M Table saw 254 mm 1500 W 230 V

Description

Features

  • Compact mobile table saw with good cutting power and hohem comfort
  • warp-resistant tubular frame construction for the toughest demands on construction site and installation
  • Cable and all attachment parts can be stowed away on the housing
  • High-torque motor with electronic overload protection
  • Motor brake for quick stop of the saw blade in 3 seconds
  • Restart protection: Prevents unintentional start-up after power interruption
  • Soft start for long life of motor and gear
  • Fine-adjustable parallel stop with double clamping and quick fixing
  • Exact saw blade inclination via toothed rim guide
  • Automatic reset to 0-45° after undercut
  • Simple saw blade change through spindle lock
  • Split wedge can be lowered without tools for concealed cuts and transport
  • Precise, Extendable table extension and extension for extra large contact surface.
  • This text is machine translated.

Scope of delivery

  • Carbide saw blade with change tooth (40 teeth)
  • Parallel guide
  • Angular stop
  • Table extension
  • Table extension (right)
  • Push-lock.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 523.77*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)