• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 9-125 S 0601396104 Angle grinder 125 mm 900 W

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 9-125 S

  • 900 W

Technical specifications

Product type

Angle grinder

900 W

Disc diameter

125 mm

Output power

450 W

Cable length

0 cm

Operating voltage

230 V

No. of power packs included

0

Mandrel thread

M14

Length

280 mm

Width

73 mm

Height

100 mm

Dim

(L x W x H) 280 x 73 x 100 mm

Weight

1.9 kg

Idle speed

2800 - 11000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666121 Bosch Professional GWS 9-125 S 0601396104 Angle grinder 125 mm 900 W

Description

Scope of delivery

  • Collet flange · Protective cover · Tightening nut · Additional handle · Two-hole key.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.76€ 145.76*

More interesting products

(*All information is plus legal VAT)