• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

1/8
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal detector GIS 1000C Professional

  • Display (thermometer) 50:1
  • -40 - +1000 °C
  • Emission level 0.01 - 1.0
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Product type

IR thermometer

Max. temperature

+1000 °C

Accuracy ± °C

1 °C

Display

50:1

DAkkS standards

Dim

(L x W x H) 14 x 9 x 21 cm

Memory units

200

Resolution (temperature)

0.1 °C

Type (Bosch)

Bosch Professional (blue)

Emission level (max.)

1.0

Emission level (min.)

0.01

Weight

0.6 kg

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Width

9 cm

Height

21 cm

Length

14 cm

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1423429 Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

User & Safety Instructions

User & Safety Instructions 1423429 Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

User & Safety Instructions 1423429 Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

User & Safety Instructions 1423429 Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

Information

Information 1423429 Bosch Professional IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -40 - +1000 °C

Description

Built-in camera for immediate documentation of measured values in an image
Connectivity via Bluetooth™ can be measured values locally on a smartphone and then be sent via e-mail
Bright LED for better recordings under poor light conditions
Simple exchange and smart documentation of measured values thanks to GIS measure & document app. Supported Android devices: Smartphones and Tablets Android 4.0/supported iOS devices: from iPhone 4S, iPad (from 3. Gen), iPad Air (from 1. Gen), iPad mini (from 1. Gen.)
Quick akklimatisierender sensor for accurate measurements of temperature and relative humidity
Simple user interface for intuitive operation
Dual power source: operating both with 10.8 V-LI-battery, as well as with standard alkaline batteries possible
Transfer of images from the GIS1000C gallery on an Android device

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Your right to cancel does not apply to this product.

System requirements

  • Supported Android devices: Smartphone Android 2.3.x, Tablet Android 3.x.x
  • Supported iOS devices: iPad (3. Gen), iPad (4. Gen), iPad mini, iPhone 4S, iPhone 5

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.