• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal detector GIS 1000C Professional

  • Display (thermometer) 50:1
  • -40 - +1000 °C
  • Emission level 0.01 - 1.0
  • Symbol image for Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer
  • Symbol image for Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer
  • Symbol image for Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

Technical specifications

Product type

IR thermometer

Max. temperature

+1000 °C

Accuracy ± °C

1 °C

Display

50:1

Dim

(L x W x H) 14 x 9 x 21 cm

Memory units

200

Resolution (temperature)

0.1 °C

Type (Bosch)

Bosch Professional (blue)

Features

Pyrometer

Emission level (max.)

1.0

Emission level (min.)

0.01

Weight

0.6 kg

Width

9 cm

Height

21 cm

Length

14 cm

Depth

89 mm

Power supply

Li-ion rechargeable battery

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1410006 Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

User & Safety Instructions

User & Safety Instructions 1410006 Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

User & Safety Instructions 1410006 Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

User & Safety Instructions 1410006 Bosch Professional GIS 1000 C Professional IR thermometer Display (thermometer) 50:1 -40 - +1000 °C Pyrometer

Description

Built-in camera for immediate documentation of measured values in an image
Connectivity via Bluetooth™ can be measured values locally on a smartphone and then be sent via e-mail
Bright LED for better recordings under poor light conditions
Simple exchange and smart documentation of measured values thanks to GIS measure & document app. Supported Android devices: Smartphones and Tablets Android 4.0/supported iOS devices: from iPhone 4S, iPad (from 3. Gen), iPad Air (from 1. Gen), iPad mini (from 1. Gen.)
Quick akklimatisierender sensor for accurate measurements of temperature and relative humidity
Simple user interface for intuitive operation
Dual power source: operating both with 10.8 V-LI-battery, as well as with standard alkaline batteries possible
Transfer of images from the GIS1000C gallery on an Android device

This text is machine translated.

System requirements

  • Supported Android devices: Smartphone Android 2.3.x, Tablet Android 3.x.x
  • Supported iOS devices: iPad (3. Gen), iPad (4. Gen), iPad mini, iPhone 4S, iPhone 5

What kind of Infrared Thermometer, Pyrometer are you looking for?