• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional L-Boxx Micro 1600A025A2 Tool box Polypropylene Transparent (L x W x H) 106 x 259 x 42 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box

Material

Polypropylene

Factory colour

Transparent

Width

259 mm

Height

42 mm

Length

106 mm

Dim

(L x W x H) 106 x 259 x 42 mm

Weight

200 g

Type (Bosch)

Bosch Professional (blue)

Max. load capacity

1 kg

Inside width

229 mm

Inside height

29 mm

Internal depth

91 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373025 Bosch Professional L-Boxx Micro 1600A025A2 Tool box Polypropylene Transparent (L x W x H) 106 x 259 x 42 mm

Warranty Terms

Warranty Terms 2373025 Bosch Professional L-Boxx Micro 1600A025A2 Tool box Polypropylene Transparent (L x W x H) 106 x 259 x 42 mm

Description

Features

  • Light, fully transparent and unbreakable assortment box with flexible dividers for up to 8 compartments
  • can be attached to both sides of an XL-BOXX
  • simple click mechanism for safe stacking of several boxes.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.46€ 59.46*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)