• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell E-Box M55/40 4530049 Tool box (empty) Black, Red, White (L x W x H) 550 x 150 x 400 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black

Red

White

Width

150 mm

Height

400 mm

Length

550 mm

Dim

(L x W x H) 550 x 150 x 400 mm

Weight

3.1 kg

Max. load capacity

30 kg

Inside width

510 mm

Inside height

327 mm

Internal depth

124 mm

Car phone holder features

Foam padding

Depth

150 mm

Range of uses

Cordless tools

Cordless tools

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892447 Einhell E-Box M55/40 4530049 Tool box (empty) Black, Red, White (L x W x H) 550 x 150 x 400 mm

Warranty Terms

Warranty Terms 1892447 Einhell E-Box M55/40 4530049 Tool box (empty) Black, Red, White (L x W x H) 550 x 150 x 400 mm

Description

The einhell E-Box M55 provides for order and mobility. At any time, at any time, clear, offers the E-Box M55 as a specially designed case the universal Keeping possibility of tool and accessories. The stressful looking for tools and their accessories is a thing of the past. Clear and ready to hand, everything is stored and transported quickly to any location. This is taken care of by the ergonomic grip, the pleasant wear. The case offers a maximum load of up to 30 kilograms. This is the content thanks to splash-proof design securely stored, whether in the workshop, in the boot or on site. The soft foam lining ensures that the size ratz-free transportation. It is also ensured that einhell tools are protected - for a long life of the tools.

This text is machine translated.

Features

  • Case for universal storage of tools and accessoriesSoft foam inner lining for scratch-free transportSplash-protected design for safe storageErgonomic handle for comfortable carryingMaximum additional load possible up to 30 kg

Scope of delivery

  • 1x case E-box M55/40

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96€ 89.96*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)