• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Professional Hammer 1.600.A01.6BT Ball-peen hammer 903 g 325 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional ball peen hammer

  • Hammer and shaft made of one piece
  • This text is machine translated.

Technical specifications

  • Hammer and shaft made of one piece, low vibration
Product type

Ball-peen hammer

Weight

903 g

Length

325 mm

Width

120 mm

Height

25 mm

Head weight

500 g

Depth

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533307 Bosch Professional Professional Hammer 1.600.A01.6BT Ball-peen hammer 903 g 325 mm 1 pc(s)

Warranty Terms

Warranty Terms 2533307 Bosch Professional Professional Hammer 1.600.A01.6BT Ball-peen hammer 903 g 325 mm 1 pc(s)

Description

Features

  • Bosch Professional hammer from the hand tool range with optimum impact forceSafety at work: Shaft and hammer head are made of one pieceLow vibrations for longer working thanks to the handle with soft grip structurePrecision balanced head for extra control and maximum impact force

Scope of delivery

  • Bosch Professional Ball Peen Hammer 500 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)