• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Tassimo STYLE TAS113E Capsule coffee machine Red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Tassimo STYLE TAS113E Capsule coffee machine Red

  • Work surface Fully automatic Pad coffee machine 0.7 l
  • Coffee capsule
  • 1 cups
  • Adjustable strength of the coffee
  • Coffee making Espresso preparation Preparation of cappuccino
  • 1400W
  • Red
  • This text is machine translated.

Technical specifications

  • Product type: Pad coffee machine
Product type

Capsule coffee machine

Tank volume

0.7 l

Factory colour

Red

1400 W

Weight

2.5 kg

Width

171 mm

Height

320 mm

Depth

265 mm

Power supply (details)

220 - 240 V

UKCA

not relevant

Easy to use

yes

Adjustable cup stand height

yes

Adjustable temperature

yes

Adjustable coffee strength

yes

Quantity per pack

1 Stück(e)

Capacity in cups

1 Tassen

Easy to clean

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Hot water system

no

Latte Macchiato making

yes

Tea making

yes

Visible water level

yes

Multi beverage

yes

Cord length

0.9 m

Built-in grinder

no

Package weight

2.8 kg

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557352 Bosch Tassimo STYLE TAS113E Capsule coffee machine Red

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)