• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bott 14025117.16 Perforated plate (L x W) 990 mm x 457 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole spacing: 38.1 mm
  • Hole size: 9.2 x 9.2 mm
Product type

Pegboard

Factory colour

Light grey

Material

Steel

Dim

(L x W) 990 mm x 457 mm

Weight

0.5 kg

Width

457 mm

Length

990 mm

Depth

14 mm

UKCA

yes

Description

Perforated plate, plate 457 x 991 mm height x width, powder-coated in RAL 7035 light gray, made of steel, hole spacing 38.1 mm, hole size 9.2 x 9.2 mm, high stability through lateral umkantung and reinforcement profiles on the back.

This text is machine translated.

What kind of Pegboards are you looking for?