• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bott 14025119.24 Perforated plate 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole spacing: 38.1 mm
  • Hole size: 9.2 x 9.2 mm
Product type

Pegboard

Factory colour

Purple red

Material

Steel

Weight

0.5 kg

Depth

14 mm

Description

Perforated plate, plate height x width 457 x 1981 mm, powder-coated in RAL 3004 purple, made of steel, hole spacing 38.1 mm, hole size 9.2 x 9.2 mm, high stability through lateral umkantung and reinforcement profiles on the back.

This text is machine translated.

What kind of Pegboards are you looking for?