
Technical specifications
- Product type
String potentiometer
- Potentiometer features
15-pos
- Resistance
500 Ω
- Resistance characteristic
linear
- Power rating
0.75 W
- Mechanical angle
5400°
- Connection
Print
- Type
Adjustable sidewise
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
4.83 mm
- Height
6.35 mm
- Dim
(L x W x H) 19.05 x 4.83 x 6.35 mm
- Content
1 pc(s)
- Type
3006P-1-501LF
- Length
19.05 mm
- Adjustment range
15 rotations
- Tolerance
± 10 %
- Type
3006P-1-501LF
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 447243 Bourns 3006P-1-501LF 3006P-1-501LF String potentiometer 15-pos linear 0.75 W 500 Ω 5400 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447243 Bourns 3006P-1-501LF 3006P-1-501LF String potentiometer 15-pos linear 0.75 W 500 Ω 5400 ° 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.58€ 24.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















