• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3006P-7-504LF Cermet trimmer Sealed linear 0.75 W 500 kΩ 5400 ° 5400 ° 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Cermet trimmer
Resistance
500 kΩ
Resistance characteristic
linear
Power rating
0.75 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.368 / piece)
€ 2.37
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cermet trimmer, 15 speed, 500 kΩ, 0.75 W, THT, lateral, 3006P-

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cermet trimmer

Potentiometer features

Sealed

Resistance

500 kΩ

Resistance characteristic

linear

Power rating

0.75 W

Electrical angle

5400°

Mechanical angle

5400°

Connection

Solder pins

Type

THT

Operation type

side

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

4.83 mm

Height

6.35 mm

CS

5.08 mm

12.7 mm

Dim

(L x W x H) 19 x 4.83 x 6.35 mm

Content

1 pc(s)

Type

3006P-7-504LF

RoHS-compliant

Yes

Length

19 mm

No. of rotations

15

Documents & Downloads

Datasheet

Datasheet 2996122 Bourns 3006P-7-504LF Cermet trimmer Sealed linear 0.75 W 500 kΩ 5400 ° 5400 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996122 Bourns 3006P-7-504LF Cermet trimmer Sealed linear 0.75 W 500 kΩ 5400 ° 5400 ° 1 pc(s) Piece

Description

Trim Potentiometer, 3006P-7-504LF, Bourns Features * 3/4 " Rectangular / Multiturn / Cermet / Industrial / Sealed * Low PCB profile - only 1/4 " high * Transparent housing available, can be visually adjusted without connection and instrumentation (P only)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)