• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3299W-1-203LF Cermet trimmer 25-pos linear 0.5 W 20 kΩ 9 ° 1 pc(s)

1/2
Product type
Cermet trimmer
Resistance
20 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.252 / piece)
€ 3.25
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cermet trimmer

Potentiometer features

25-pos

Resistance

20 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

300 V

Electrical angle

9°

Connection

Solder pins

Type

THT

Operation type

top

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

10 %

Width

9.53 mm

Height

6.1 mm

CS

2.54 mm

Dim

(L x W x H) 10.03 x 9.53 x 6.1 mm

Content

1 pc(s)

Type

3299W-1-203LF

RoHS-compliant

Yes

Length

10.03 mm

No. of rotations

25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996239 Bourns 3299W-1-203LF Cermet trimmer 25-pos linear 0.5 W 20 kΩ 9 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996239 Bourns 3299W-1-203LF Cermet trimmer 25-pos linear 0.5 W 20 kΩ 9 ° 1 pc(s)

Description

Cermet trimmer type Bourns 3299. For 25 revolutions; Design: Vertical, activation from above, sealed industrial design, rating: 0.5 W at +70 °C (0 at +125 °C), operating voltage: Max. 300 V, temperature range: 55 to +125 °C, tolerance: ±10 %, temperature coefficient: ±100, dimensions: 9.5 x 6.0 x 10.0 mm. With contact placement in a series of type 3299W. Type 20K

This text is machine translated.

More interesting products

(*All information is plus legal VAT)