• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3314G-1-104E Cermet trimmer Sealed 0.25 W 100 kΩ 210 ° 240 ° 1 pc(s)

1/2
Product type
Cermet trimmer
Resistance
100 kΩ
Power rating
0.25 W
Mechanical angle
240 °
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.21 / piece)
€ 1.21
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cermet trimmer, 100 kΩ, 0.25 W, SMD, top, 3314G-1-104E

Our service for you

Technical specifications

Product type

Cermet trimmer

Potentiometer features

Sealed

Resistance

100 kΩ

Power rating

0.25 W

Electrical angle

210°

Mechanical angle

240°

Connection

SMT

Type

SMD

Operation type

top

Min. temperature

-55 °C

Max. temperature

125 °C

Temperature coefficient

100 ppm/K

Tolerance ±

20 %

Width

4.5 mm

Height

2.55 mm

CS

2.35 mm

Dim

(L x W x H) 4.5 x 4.5 x 2.55 mm

Content

1 pc(s)

Type

3314G-1-104E

RoHS-compliant

Yes

Length

4.5 mm

No. of rotations

1

Documents & Downloads

Datasheet

Datasheet 2996254 Bourns 3314G-1-104E Cermet trimmer Sealed 0.25 W 100 kΩ 210 ° 240 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996254 Bourns 3314G-1-104E Cermet trimmer Sealed 0.25 W 100 kΩ 210 ° 240 ° 1 pc(s)

Description

SMD cermet trim potentiometer, 3314G-1-104E, Bourns SMD cermet trim potentiometer, 100 kΩ, 0.25 W features * assembly assembly / single turn / cermet industrial / sealed * compatible with surface-mounted production processes * compatible with common vacuum assembly machines * side adjustment available

This text is machine translated.

More interesting products

(*All information is plus legal VAT)