1/2
Piece
Cermet trimmer
1-pos
22 kΩ
0.25 W
210°
240°
SMT
SMD
top
-55 °C
125 °C
100 ppm/K
20 %
4.5 mm
2.55 mm
2.35 mm
(L x W x H) 4.5 x 4.5 x 2.55 mm
1 pc(s)
3314J-1-223E
Yes
4.5 mm
1
Datasheet 2996264 Bourns 3314J-1-223E Cermet trimmer 1-pos 0.25 W 22 kΩ 210 ° 240 ° 1 pc(s) Piece
User & Safety Instructions 2996264 Bourns 3314J-1-223E Cermet trimmer 1-pos 0.25 W 22 kΩ 210 ° 240 ° 1 pc(s) Piece