• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4116R-1-102LF 4116R-1-102LF Resistor ladder 1 kΩ Radial lead DIP 16 0.25 W 1 pc(s)

Image similar
Product type
Resistor ladder
Type
Radial lead
Resistance
1 kΩ
Power rating
0.25 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

Radial lead

Type

DIP 16

Type

4100 R

Resistance

1 kΩ

Power rating

0.25 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

CS

2.54 mm

Length

21.97 mm

Width

4.69 mm

Height

7.62 mm

Content

1 pc(s)

Dim

(L x W x H) 21.97 x 4.69 x 7.62 mm

Type

4116R-1-102LF

Documents & Downloads

Datasheet

Datasheet 1055156 Bourns 4116R-1-102LF 4116R-1-102LF Resistor ladder 1 kΩ Radial lead DIP 16 0.25 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1055156 Bourns 4116R-1-102LF 4116R-1-102LF Resistor ladder 1 kΩ Radial lead DIP 16 0.25 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)