• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4116R-1-151LF Resistor ladder 150 Ω THT DIP 16 0.25 W 1 pc(s)

Stroke drawing/circuit diagram
Product type
Resistor ladder
Type
THT
Resistance
150 Ω
Power rating
0.25 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

63 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

THT

Type

DIP 16

Type

Number of resistors: 8

Resistance

150 Ω

Power rating

0.25 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

Length

21.97 mm

Width

8.64 mm

Height

4.57 mm

Content

1 pc(s)

Dim

(L x W x H) 21.97 x 8.64 x 4.57 mm

Type

4116R-1-151LF

Max. temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 2996324 Bourns 4116R-1-151LF Resistor ladder 150 Ω THT DIP 16 0.25 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996324 Bourns 4116R-1-151LF Resistor ladder 150 Ω THT DIP 16 0.25 W 1 pc(s)

Description

Resistor networks type Bourns 4100R. Thick film, type DIL (Dual in line) with non-interconnected and isolated resistors, and each has the same resistance with its own connection (isolated resistors) With 8 resistors 16-pin. Type 4116R-001-RC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)