• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4604X-102-103LF Resistor ladder 10 kΩ THT SIP-4 0.3 W 1 pc(s)

Stroke drawing/circuit diagram
Product type
Resistor ladder
Type
THT
Resistance
10 kΩ
Power rating
0.3 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.262 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

THT

Type

SIP-4

Type

Number of resistors: 2

Resistance

10 kΩ

Power rating

0.3 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

Length

10.11 mm

Width

2.49 mm

Height

5.08 mm

Content

1 pc(s)

Dim

(L x W x H) 10.11 x 2.49 x 5.08 mm

Type

4604X-102-103LF

Max. temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 2996332 Bourns 4604X-102-103LF Resistor ladder 10 kΩ THT SIP-4 0.3 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996332 Bourns 4604X-102-103LF Resistor ladder 10 kΩ THT SIP-4 0.3 W 1 pc(s)

Description

Resistor networks type Bourns 4600X. Thick film, type SIL (single-in-line), with non-interconnected and isolated and identical resistors each with their own connection (isolated resistors) With 2 resistors, 4-pin. Type 4604X-102-RC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)