• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4607X-101-103LF Resistor ladder 10 kΩ THT SIP 7 0.2 W 1 pc(s)

1/2
Product type
Resistor ladder
Type
THT
Resistance
10 kΩ
Power rating
0.2 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.556 / piece)
€ 3.89
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

THT

Type

SIP 7

Type

Number of resistors: 6

Resistance

10 kΩ

Power rating

0.2 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

Length

17.73 mm

Width

2.49 mm

Height

5.08 mm

Content

1 pc(s)

Dim

(L x W x H) 17.73 x 2.49 x 5.08 mm

Type

4607X-101-103LF

Max. temperature

125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996344 Bourns 4607X-101-103LF Resistor ladder 10 kΩ THT SIP 7 0.2 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996344 Bourns 4607X-101-103LF Resistor ladder 10 kΩ THT SIP 7 0.2 W 1 pc(s)

Description

Resistor networks type Bourns 4600X. Thick film, SIL design (single-in-line), with resistors (same values) and a common connection (Bussed resistors) With 6 7-pin resistors. Type 4607X-101-RC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)