• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4608X-101-472LF Resistor ladder 4.7 kΩ IC-type 0.2 W 1 pc(s)

Product type
Resistor ladder
Type
IC-type
Resistance
4.7 kΩ
Power rating
0.2 W
Tolerance ±
2 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • 4600X series
  • Delivery form: Loose
  • Resistance tolerance: ±2 %
  • Rated output: 0.2 W
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max. OPERATING VOLTAGE (AC) 100 V AC
  • Nominal voltage: 100 V
  • Breakdown voltage (RMS) 200 V
  • Number of resistors: 7
  • Number of pins: 8
Product type

Resistor ladder

Type

IC-type

Resistance

4.7 kΩ

Power rating

0.2 W

Tolerance ±

2 %

CS

2.54 mm

Length

20.3 mm

Width

2.5 mm

Height

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 20.3 x 2.5 x 5.1 mm

Type

4608X-101-472LF

Mounting type

PCB mount

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465792 Bourns 4608X-101-472LF Resistor ladder 4.7 kΩ IC-type 0.2 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465792 Bourns 4608X-101-472LF Resistor ladder 4.7 kΩ IC-type 0.2 W 1 pc(s)

Description

Thick film resistor networks X series 0,

This text is machine translated.

Features

  • • Parallel connection of the individual resistors (Bussed)
  • • Low profile is compatible with DIPs
  • • Marking on a contrasting background