• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4610X-101-103LF 4610X-101-103LF Resistor ladder 10 kΩ Radial lead SIP 10 0.2 W 1 pc(s)

Image similar
Product type
Resistor ladder
Type
Radial lead
Resistance
10 kΩ
Power rating
0.2 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.50 / piece)
€ 3.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

Radial lead

Type

SIP 10

Type

4600 X

Resistance

10 kΩ

Power rating

0.2 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

CS

2.54 mm

Length

25.35 mm

Width

2.49 mm

Height

5.08 mm

Content

1 pc(s)

Dim

(L x W x H) 25.35 x 2.49 x 5.08 mm

Type

4610X-101-103LF

Documents & Downloads

Datasheet

Datasheet 1055270 Bourns 4610X-101-103LF 4610X-101-103LF Resistor ladder 10 kΩ Radial lead SIP 10 0.2 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1055270 Bourns 4610X-101-103LF 4610X-101-103LF Resistor ladder 10 kΩ Radial lead SIP 10 0.2 W 1 pc(s)

More interesting products

(*All information is plus legal VAT)