• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4610X-102-104LF Resistor ladder 100 kΩ THT 1 pc(s)

Product type
Resistor ladder
Type
THT
Resistance
100 kΩ
Tolerance ±
2 %
CS
2.54 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • 4600X series
  • Delivery form: Loose
  • Resistance tolerance: ±2 %
  • Rated output: 0.3 W
  • Max. OPERATING VOLTAGE (DC) 100 V DC
  • Max. OPERATING VOLTAGE (AC) 100 V AC
  • Nominal voltage: 100 V
  • Number of resistors: 5
  • Number of pins: 10
Product type

Resistor ladder

Type

THT

Resistance

100 kΩ

Tolerance ±

2 %

CS

2.54 mm

Length

15.2 mm

Width

2.5 mm

Height

5.1 mm

Content

1 pc(s)

Dim

(L x W x H) 15.2 x 2.5 x 5.1 mm

Type

4610X-102-104LF

Mounting type

PCB mount

Operating temperature (max.)

125 °C

Operating temperature (min.)

55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465811 Bourns 4610X-102-104LF Resistor ladder 100 kΩ THT 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465811 Bourns 4610X-102-104LF Resistor ladder 100 kΩ THT 1 pc(s)

Description

Thick film resistor networks Y series 0,

This text is machine translated.

Features

  • • Series connection of the individual resistors (Insulated)
  • • Low profile is compatible with DIPs
  • • Marking on a contrasting background