• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 4816P-1-102LF Resistor ladder 1 kΩ SMD SOIC-16 0.16 W 1 pc(s)

Stroke drawing/circuit diagram
Product type
Resistor ladder
Type
SMD
Resistance
1 kΩ
Power rating
0.16 W
Tolerance ±
2 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.478 / piece)
€ 2.96
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Type

SMD

Type

SOIC-16

Type

Number of resistors: 8

Resistance

1 kΩ

Power rating

0.16 W

Tolerance ±

2 %

Temperature coefficient

100 ppm/°C

Length

11.18 mm

Width

7.62 mm

Height

2.03 mm

Content

1 pc(s)

Dim

(L x W x H) 11.18 x 7.62 x 2.03 mm

Type

4816P-1-102LF

Max. temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 2996368 Bourns 4816P-1-102LF Resistor ladder 1 kΩ SMD SOIC-16 0.16 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996368 Bourns 4816P-1-102LF Resistor ladder 1 kΩ SMD SOIC-16 0.16 W 1 pc(s)

Description

SMD resistor network type Bourns 4800P. Thick film, medium housing size (5.59 mm), standard E.I.A/SOGN-2002, with non-interconnected and isolated and identical resistors each with their own connection (isolated resistors) With 8 resistors (16-pole) type 4816P-001.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)