• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns Incremental Rotary encoder 1 pc(s) Encoder: inkremental Pos: 24 24Impulse/Umdrehung THT 10VDC

Stroke drawing/circuit diagram
Product type
Rotary encoder
Model
Incremental
Connector
Print
Type
Encoder: inkremental Pos: 24 24Impulse/Umdrehung THT 10VDC
Operating voltage
10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.501 / piece)
€ 7.50
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pulses per revolution: 24
Product type

Rotary encoder

Type

Encoder: inkremental Pos: 24 24Impulse/Umdrehung THT 10VDC

Model

Incremental

Operating voltage

10 V

Interfaces

Print

Connector

Print

Impulses per cycle (max.)

24

Max. temperature

+85 °C

Length

24 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996416 Bourns Incremental Rotary encoder 1 pc(s) Encoder: inkremental Pos: 24 24Impulse/Umdrehung THT 10VDC

User & Safety Instructions

User & Safety Instructions 2996416 Bourns Incremental Rotary encoder 1 pc(s) Encoder: inkremental Pos: 24 24Impulse/Umdrehung THT 10VDC

Description

Incremental rotational speed sensor type Bourns ECW. For central mounting; features: Channel A clockwise 90° out of phase before channel B, output: 2-bit gray code, 24 pulses per revolution, resistance of closed/open circuit: Max. 5.0 Ohm/min. 100 kOhm, contact rating: 10 mA at 10 VDC, max. 0.1 W, speed: Max. 120 rpm, operating temperature range: 40 to +85 °C, life: 200 000 hours Revolutions, protection class IP 40, dimension L: 24 mm. Designed for PCB mounting with mounting bracket type ECW. Type ECW1J-B24-BC0024L, rotary encoder

This text is machine translated.

More interesting products

(*All information is plus legal VAT)