• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns MF-R010 PTC fuse Current I(H) 100 mA 60 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
PTC fuse
Nominal voltage
60 V
I(H)
100 mA
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.788 / piece)
€ 2.36
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PTC fuse

Nominal voltage

60 V

I(H)

100 mA

Content

1 pc(s)

RoHS-compliant

Yes

Type

MF-R010

Type

Radial lead

Nominal current

40 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996429 Bourns MF-R010 PTC fuse Current I(H) 100 mA 60 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996429 Bourns MF-R010 PTC fuse Current I(H) 100 mA 60 V 1 pc(s)

Description

PTC-fuses resetting type Bourns MF-R. In disc form with radial connections With nominal voltage 60 V style 1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)