• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns MF-R500 PTC fuse Current I(H) 5 A 30 V 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
PTC fuse
Nominal voltage
30 V
I(H)
5 A
I(T)
10 A
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.223 / piece)
€ 1.22
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PTC fuse

Nominal voltage

30 V

I(H)

5 A

I(T)

10 A

Content

1 pc(s)

RoHS-compliant

Yes

Type

MF-R500

Type

Radial lead

Nominal current

40 A

Documents & Downloads

Datasheet

Datasheet 2996432 Bourns MF-R500 PTC fuse Current I(H) 5 A 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996432 Bourns MF-R500 PTC fuse Current I(H) 5 A 30 V 1 pc(s)

Description

PTC-fuses resetting type Bourns MF-R. With nominal voltage 30 V style 2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)