
Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP53
- Factory colour
Black
- Length
46 mm
- Width
31 mm
- Height
16 mm
- Content
1 pc(s)
- Dim
(L x W x H) 46 x 31 x 16 mm
- RoHS-compliant
Yes
- Type
4U-050302
Documents & Downloads
Datasheet
Datasheet 1977690 BOX4U 4U-050302 4U32050302005 Universal enclosure 46 x 31 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977690 BOX4U 4U-050302 4U32050302005 Universal enclosure 46 x 31 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977690 BOX4U 4U-050302 4U32050302005 Universal enclosure 46 x 31 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977690 BOX4U 4U-050302 4U32050302005 Universal enclosure 46 x 31 x 16 Acrylonitrile butadiene styrene Black 1 pc(s)
































