• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-090702 4U32090702000 Flanged box 90 x 65 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Flanged box
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
65 mm
Height
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

Product type

Flanged box

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

90 mm

Width

65 mm

Height

22 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 65 x 22 mm

RoHS-compliant

Yes

Type

4U-090702

Documents & Downloads

Datasheet

Datasheet 1977729 BOX4U 4U-090702 4U32090702000 Flanged box 90 x 65 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977729 BOX4U 4U-090702 4U32090702000 Flanged box 90 x 65 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)

Download

Download 1977729 BOX4U 4U-090702 4U32090702000 Flanged box 90 x 65 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)

Download 1977729 BOX4U 4U-090702 4U32090702000 Flanged box 90 x 65 x 22 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)