• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-100603 4U32100603006 Flanged box 75 x 59 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Flanged box
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
59 mm
Height
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

  • Dimensions with retaining brackets: 75 x 78 x 28 mm
Product type

Flanged box

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

75 mm

Width

59 mm

Height

28 mm

Content

1 pc(s)

Dim

(L x W x H) 75 x 59 x 28 mm

RoHS-compliant

Yes

Type

4U-100603

Documents & Downloads

Datasheet

Datasheet 1977732 BOX4U 4U-100603 4U32100603006 Flanged box 75 x 59 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977732 BOX4U 4U-100603 4U32100603006 Flanged box 75 x 59 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Download

Download 1977732 BOX4U 4U-100603 4U32100603006 Flanged box 75 x 59 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

Download 1977732 BOX4U 4U-100603 4U32100603006 Flanged box 75 x 59 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)