
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Universal Enclosures
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Black
- Length
124 mm
- Width
72 mm
- Height
38 mm
- Content
1 pc(s)
- Dim
(L x W x H) 124 x 72 x 38 mm
- RoHS-compliant
Yes
- Type
4U-120704
Documents & Downloads
Datasheet
Datasheet 1977723 BOX4U 4U-120704 4U32120704006 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1977723 BOX4U 4U-120704 4U32120704006 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 1977723 BOX4U 4U-120704 4U32120704006 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 1977723 BOX4U 4U-120704 4U32120704006 Universal enclosure 124 x 72 x 38 Acrylonitrile butadiene styrene Black 1 pc(s)
































