• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 4U-150904 4U32150904006 Universal enclosure 154 x 85 x 43 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
85 mm
Height
43 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal Enclosures

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

154 mm

Width

85 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 154 x 85 x 43 mm

RoHS-compliant

Yes

Type

4U-150904

Documents & Downloads

Datasheet

Datasheet 1977701 BOX4U 4U-150904 4U32150904006 Universal enclosure 154 x 85 x 43 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977701 BOX4U 4U-150904 4U32150904006 Universal enclosure 154 x 85 x 43 Acrylonitrile butadiene styrene Black 1 pc(s)

Download

Download 1977701 BOX4U 4U-150904 4U32150904006 Universal enclosure 154 x 85 x 43 Acrylonitrile butadiene styrene Black 1 pc(s)

Download 1977701 BOX4U 4U-150904 4U32150904006 Universal enclosure 154 x 85 x 43 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)