• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-060403 6U07060403437 Industrial-grade casing 60 x 40 x 30 ABS-PC Light grey 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
ABS-PC
IP rating
IP65
Width
40 mm
Height
30 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Industrial housing 6U-060403 ABS-PC light gray, glass clear

  • High quality industrial case made of ABS/polycarbonate with transparent lid
  • Recessed surface in the upper part for the flush mounting of display discs and membrane keypads
  • The cover screws secured against falling out are screwed into high-quality threaded sockets
  • Circuit boards can be securely fastened in the base using screw dome processing surfaces and versatile mounting options for connectors, switches and buttons
  • Temperature resistance: -30°C to 70°C.
  • Colour: Upper section transparent, lower section light gray similar. RAL 7035
  • IK07 impact strength according to IEC 62262
  • PROTECTION CLASS IP65 DIN EN 60529
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

ABS-PC

IP65

Factory colour

Light grey

Length

60 mm

Width

40 mm

Height

30 mm

Inside width

33.9 mm

Inside height

24.2 mm

Internal depth

53.9 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 60 x 40 x 30 mm

RoHS-compliant

Yes

Type

6U-060403

Documents & Downloads

Datasheet

Datasheet 3466259 BOX4U 6U-060403 6U07060403437 Industrial-grade casing 60 x 40 x 30 ABS-PC Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3466259 BOX4U 6U-060403 6U07060403437 Industrial-grade casing 60 x 40 x 30 ABS-PC Light grey 1 pc(s)

Description

Scope of delivery

  • Upper and lower section
  • Cover screws
  • Loose enclosed seal

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)