• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U 6U-201008 6U07201008139 Industrial-grade casing 200 x 100 x 75 Polycarbonate (PC) Light grey, Transparent 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate (PC)
IP rating
IP66
IP68
Width
100 mm
Height
75 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial housing made of polycarbonate with transparent lid

  • High quality industrial housing made of polycarbonate with transparent lid
  • The cover screws secured against falling out are screwed into high-quality threaded sockets
  • Circuit boards can be securely fastened in the base using screw domes
  • Expanded high-quality seal (PU)
  • Processing areas and versatile mounting options for connectors, switches and buttons
  • Temperature resistance: -30°C to 110°C.
  • Colour: Upper section transparent, lower section light gray similar. RAL 7035
  • IK07 impact strength according to IEC 62262
  • Protection class IP66 / IP68 (1.2m-2 h) DIN EN 60529
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate (PC)

IP66

IP68

Factory colour

Light grey

Transparent

Length

200 mm

Width

100 mm

Height

75 mm

Inside width

91.9 mm

Inside height

67.9 mm

Internal depth

191.9 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 200 x 100 x 75 mm

RoHS-compliant

Yes

Type

6U-201008

Documents & Downloads

Datasheet

Datasheet 3466289 BOX4U 6U-201008 6U07201008139 Industrial-grade casing 200 x 100 x 75 Polycarbonate (PC) Light grey, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3466289 BOX4U 6U-201008 6U07201008139 Industrial-grade casing 200 x 100 x 75 Polycarbonate (PC) Light grey, Transparent 1 pc(s)

Description

Scope of delivery

  • Upper and lower section
  • Cover screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)