• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-1624924 SuperSwivel for Apple Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silve

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 170.00
-32 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Super Swivel Apple monitor holder, table mounting with grommet- and C-terminal

  • Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
  • For Apple monitors with 68.6 cm (27") and iMac monitors with 61 cm (24")
  • Can be used universally for all monitors up to 76 cm (30")
  • Load capacity (max.) 14 kg
  • 2 in 1-Mounting Kit
  • 2 swivel arms
  • Powered by Xergo
  • 'powered by xergo' in white text on a black background, with a blue stylised male figure logo to the left of the text.

Technical specifications

  • With two joints per monitor
Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 76,2 cm (30")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

Swivelling

Features

2-in-1 fastener

Suitable for Apple monitors

Yes

Max. load capacity

14 kg

No

100 x 100 mm

75 x 75 mm

Rotation

90°

Max. table thickness

110 mm

Tilt range (bottom)

-15°

Tilt range (top)

+90°

Min. distance to floor/ceiling

5.4 cm

Max. distance to floor/ceiling

25.4 cm

Swivel range (left)

180°

Swivel range (right)

180°

Width

114 mm

Height

570 mm

Depth

330 mm

Factory colour

Silver-black

Weight

2.8 kg

Dim

(W x H x D) 114 x 570 x 330 mm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406231 SpeaKa Professional SP-1624924 SuperSwivel for Apple Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silve

Description

The SpeaKa Professional monitor wall bracket is perfect for mounting Apple monitors with 68.6 cm (27") and iMac monitors with 61 cm (24"). The easy mounting on Apple devices is ensured by the accompanying special card for opening the original Apple stands. Thanks to 2 pivot points per joint as well as large turning and inclination possibilities and the height adjustment an optimum viewing position. The swivel double arm enables a group height adjustment. It can be swiveled up to 360° and tilted up to 105°. The monitor holder is suitable for all monitors up to 76.2 cm (30") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm.

2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.

Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.

This text is machine translated.

Features

  • C-clamp for attaching the holder on the edge of the table
  • Grommet terminal for mounting the bracket through a hole in the table
  • Internal cable management laid cables properly below the swivel arm.
  • Adjustable height: up to 20 cm
  • Easy to assemble and dismantle
  • Material: aluminum, steel, plastic
  • Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°

Scope of delivery

  • Apple holder
  • M3L-tool
  • Spring arm
  • 30.2 cm rod
  • swivel arm
  • M6 L-tool
  • Cable management
  • EVA padding
  • C-clamp (L)
  • C-clamp (S)
  • Grommet terminal
  • 4 x M4 screws (9 mm)
  • 4 x M6 screw (12 mm)
  • 4 x M4 screw (15 mm)
  • 4 x M5 screw (14 mm)
  • 2 x flat washer
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98€ 130.97*

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)