
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-MM-830 heavy-duty gas spring dual monitor arm with docking station for 43.2cm (17") to 88.9cm (35")
- Holder type: Swivelling, Tiltable, Height-adjustable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
- Load capacity (max.) 15 kg
- Dual monitors aluminum heavy-duty gas spring monitor Arm with 7 in 1 docking station
- Suitable for laptops/Macbook, tablets and mobile devices with USB-C® interface
- Supports USB Power Delivery (USB PD) to enable charging via a USB-C® power supply unit
- MST (Multi-Stream Transport) allows you to connect two additional monitors and use two screens with different content simultaneously (Windows OS dual monitors)
- This docking station can output up to 4K@60Hz when only using one port. It can output to 2K@30Hz when both 2 ports are used simultaneously
- USB 3.0 port for high-speed data transfers of up to 5 Gbps and Gigabit Ethernet
- Integrated spring tension adjustment for optimal weight balance
- Cable management system for an organised and neat workspace
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Tiltable
Height-adjustable
Swivelling
- Features
Pneumatic
Built-in docking station
No
- Max. load capacity
15 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
85 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
128 mm
- Height
750 mm
- Depth
1130 mm
- Factory colour
Matt black
- Weight
8.46 kg
- Dim
(W x H x D) 128 x 750 x 1130 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626621 SpeaKa Professional SP-MM-830 Monitor desk mount 43,2 cm (17") - 88,9 cm (35") Pneumatic, Built-in docking station
Description
The SpeaKa Professional SP-MM-830 double monitor arm is suitable for screens with a screen size of 43.2 cm (17") to 88.9 cm (35"). The support's load capacity is a maximum of 15 kg per arm, as such even heavier screens can be attached. The integrated 7-in-1 docking station offers many connection options.
This text is machine translated.
This text is machine translated.
Features
- Weight Capacity : 15 kg (each monitor)
- VESA Compatible: 75 x 75, 100 x 100
- Tilt :+45~-45 °
- Swivel : +90~-90°
- Suggested desktop thickness: Clamp: 10-85 mm / Grommet: 10-48 mm
- Detachable 100 cm cable with USB-C® plug
- With built-in docking station and ports
- USB-C® host (input)
- 3x USB 3.0 (5 Gbps)
- 2x HDMI 2.0 (4K@60 Hz)
- 1x Gigabit Ethernet (1000 Mbps)
- 1x USB-C® PD (supports up to 100 W, 20 V 5 A)
Scope of delivery
- A x Base
- B 2x Lower monitor arm
- C 2x Upper monitor arm
- D 2x Vesa plate
- E x Grommet plate
- F x Base plate
- G x EVA pad
- H x Cable clip
- I x L bracket
- J x Clamp
- K 4x M6*12 screws
- L x 3mm Hexagon key
- M x 4mm Hexagon key
- N x 6mm Hexagon key
- O x USB-C® cable with cable length 100cm
- M-A 4x M4*12 screw
- M-B 4x M5*12 screw
- M-C 4x D5 space
- User manual
- Safety sheet
Hints
The MST function via HDMI™ only works in conjunction with current Microsoft Windows operating systems.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 180.98*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































