• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BT3400 Beard trimmer, Precision trimmer Washable Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Brown BeardTrimmer 3 BT3400 black

  • Energy source: Battery nickel-metallic hydride (NiMH) 50 min.
  • Number of length steps: 20
  • Minimum hair length: 0.5 mm Maximum Hair length: 1 cm
  • Washable
  • Black

Technical specifications

Product type

Beard trimmer

Max. battery life

50 min

Cutting length (min.)

0.5 mm

Charging time

10 h

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(W x H x D) 125.5 x 220 x 53.5 mm

Weight

294 g

Rechargeable battery technology

NiMH

Power supply via

Rechargeable battery

Width

125.5 mm

Height

220 mm

Depth

53.5 mm

Operating time with rechargeable batteries

50 min

Power supply (details)

100-240 V

Washable

Yes

UKCA

not relevant

Step precise

0.5 mm

Combs quantity

1

Cordless

yes

Rechargeable

yes

Cleaning brush

yes

Precision trimmer

yes

Package weight

354 g

Number of length steps

20

Minimum hair length

0.5 mm

Maximum hair length

1 cm

Wet & Dry

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786515 Braun BT3400 Beard trimmer, Precision trimmer Washable Black

Description

The Braun BT3400 beard trimmer is a versatile grooming tool suitable for wet as well as for dry shave. With its ergonomic design and water-resistance it enables easy cleaning and comfortable use. The battery mode provides flexibility and independence of sockets, while the precise blades ensure a uniform trimming of the beard. The BT3400 is Ideal for all, who value well-maintained appearance and also appreciate the advantages of a user-friendly device. Whether for fine contours or the complete trimming, this beard trimmer offers the necessary power and precision for creating individual styles. The use of high-quality plastic ensures a long life and an attractive black finish.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)