• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera Beauty 34650 Shaver Washable Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Carrera Beauty 34650 Shaver Washable Black

  • Especially easy cleaning through removable shaving foils and complete IPX6-water resistance
  • Suitable for comfortable wet and dry shave
  • Long wireless operation with up to 90 minutes of runtime
  • Smart control of the LED display for precise indication of the remaining operating time and charging status

Technical specifications

Product type

Shaver

Max. battery life

90 min

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(L x W x H) 9.6 x 6.5 x 9.8 cm

Rechargeable battery technology

Li-ion

Width

6.5 cm

Height

9.8 cm

Length

9.6 cm

Documents & Downloads

Datasheet

Datasheet 3754577 Carrera Beauty 34650 Shaver Washable Black

User & Safety Instructions

User & Safety Instructions 3754577 Carrera Beauty 34650 Shaver Washable Black

Description

This special shaver fits optimally by its movable shaving element of the skin surface and provides for a perfect, smooth result at the head thanks to 5 high-quality stainless steel blades and foils.

This text is machine translated.

Features

  • Rechargeable rotation shaver / shining shaver
  • Cordless use
  • Water-resistant (IPX6)
  • Rotary shaver with 5 floating blades, stainless steel blades
  • Removable shaving head
  • Rechargeable lithium battery, 600 mAh
  • Charging time: Approx. 2 hours / Operating time at full charge: Approx. 90 minutes
  • Quick charge: 5 minutes charging for 5–10 minutes of operation
  • On/off switch
  • LED display shows operating time, charging symbol, travel lock symbol, cleaning reminder; "!" Is the fault indication
  • During charging: Operating time is displayed according to 00–90, plug symbol lights up
  • When fully charged: Display shows 90
  • In wireless mode: Displays the remaining operating time
  • When the battery is low: The plug symbol flashes
  • Travel Lock (Travel Lock)
  • Type-C charging connection
  • Protects against overcharging/deep discharge
  • Accessories:
  • Cleaning brush
  • 1 m USB cable (AWG#20, type A on type C)
  • Protective cover
  • Carrera case

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)