• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun IS 3155 VI 0128803001 2400 W White, Purple

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 1.8 m.
Factory colour

White

Purple

2400 W

Max. steam pressure

7.5 bar

Extra steam power

450 g/min

Constant steam quantity

125 g/min

Tank volume

2 l

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452060 Braun IS 3155 VI 0128803001 2400 W White, Purple

User & Safety Instructions

User & Safety Instructions 3452060 Braun IS 3155 VI 0128803001 2400 W White, Purple

Description

The Braun CareStyle steam ironing station quickly becomes the new best friend of your clothes. The steam press station with German technology and quality meets the highest demands for wrinkle-free and flawless results.

The CareStyle 7, the most powerful line from Braun with even higher steam pressure and stronger steam boost, was awarded the Plus X Award "Best Product 2015/2016" in the Steam Stations category. It offers an extra-large removable water tank and the integrated "Silent Technology".

Integrated iCare technology for worry-free ironing with first-class results – faster and easier
The new best friend of your clothes: In the Normal and Eco function, the iCare technology offers THE optimum temperature for EVERY fabric – whether fine silk or robust jeans – to protect your clothes. This means you can get through your washing stack quickly and easily without having to think, pre-sort or set the temperature.

The world's first 3D BackGlide soleplate enables 360° sliding
The patented, rounded 3D BackGlide soleplate enables a gliding of 360° and makes ironing faster, more efficient and stress-free. They will never hang on buttons, pockets, or zippers again and create new folds. Even places difficult to reach, such as button panels, folds or pleat can be easily ironed without folds. The iron glides perfectly over every textile and every obstacle in all directions - even backwards.

Strong steam pressure and steam boost for fold-free clothing
The vapor pressure of up to 7.5 bar guarantees an optimum penetration of the material with fine water vapor, so that the ironing becomes extra-light. The additional steam boost of up to 450 g/min removes deep wrinkles for optimum results.

Extra-large, removable 2 liter water tank
The CareStyle 7 features an extra-large, removable water tank for less ironing interruptions. Seamlessly integrated into the slim design, the 2-liter tank has a comfortable grip for easy removal. The large filling opening makes refilling the tank under the tap quick and easy.

Excellent constant steam performance (up to 125g/min)
Thanks to its high constant steam, the steam generator smoothes efficiency and ensures wrinkle-free clothing. The higher the steam output, the faster the wrinkles are smoothed.

Eco button
With the Eco-button you can reduce the power consumption. When ironing silk, wool or synthetic materials, the Eco button reduces the steam. They achieve perfect iron results with an energy saving of more than 30%.*

*Compared to normal setting.

Silent technology
The Silent technology from Braun was developed to make ironing more comfortable. Thanks to this innovative technology you get maximum ironing power with reduced noise level.

Safe stopping of the iron
The integrated textile protection of iCare technology offers THE optimum temperature for EVERY fabric – whether fine silk or robust jeans. Thus your clothes are always optimally protected. The result: The iron can be left on the ironing table without supervision without damaging the textiles (in Eco and Normal mode). This allows you to iron without any worries, even when you are distracted.

This text is machine translated.

Scope of delivery

  • Ironing set
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.