• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta DB-2600.8 DB-2600.8 Steam iron 2200 W Black, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Elta steam iron

  • Smooth & gentle: The high-quality ceramic sole glides gently over all textiles, distributes the heat optimally and protects your clothes.
  • Powerful steam: Removes even the most stubborn creases in a matter of minutes – also Ideal as vertical steam for a quick refreshing of clothing on the bracket or of curtains.
  • No drop, no scale: Thanks to the integrated anti-drip and anti-calc function, your laundry remains free of water stains and the appliance has a long life.
  • Easy care: The convenient Self-Clean function provides effortless self cleaning at the push of a button

Technical specifications

Product type

Steam iron

Factory colour

Black

White

2200 W

Soleplate

Ceramic coating

Weight

0.95 kg

Width

11.3 cm

Height

16.8 cm

Length

29.2 cm

Tank volume

330 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842307 Elta DB-2600.8 DB-2600.8 Steam iron 2200 W Black, White

Description

High performance, elegant design – fold-free laundry in no time at all!

Experience effortless laundry care with the Elta steam-iron DB-2600.8. With its powerful 2200 watt the device heats up very fast and provides for efficient, time-saving ironing – no matter whether fine blouse or heavy jeans.

This text is machine translated.

Scope of delivery

  • Ironing set
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.