• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun KF 1500 WH Coffee maker White Cup volume=10

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Filter basket: Swivelling
  • Drip stop: Yes
  • EasyClean design: Yes
  • Illuminated keys: Yes
  • Cable storage: Yes
  • Dishwasher-safe parts: Yes
Cup volume

10

Product type

Coffee maker

1000 W

Factory colour

White

Weight

1.18 kg

Width

15.8 cm

Height

31.1 cm

Length

29.2 cm

Timer

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452067 Braun KF 1500 WH Coffee maker White Cup volume=10

Description

Bring energy into the morning - with the PurShine Breakfast Collection. All the products in this breakfast series allow you to prepare your breakfast quickly, effortlessly and deliciously. The filter coffee maker with a aroma can for up to 10 cups provides an intensive coffee experience. It is equipped with the OptiBrew system for an excellent coffee taste and a uniform aroma.

Auto switch-off
After 40 minutes for security and user-friendliness.

Aroma can for 10 cups
The uniquely designed aroma can keeps the aroma and the temperature inside for a longer period of time.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)